Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFBR4650-TR1
Order Code2912130
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength886nm
Data Transmission Distance500mm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Current75µA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Product Overview
The TFBR4650 is one of the smallest IrDA® compliant transceivers available. It supports data rates up to 115 kbit/s. The transceiver consists of a PIN photodiode, infrared emitter, and control IC in a single package.
- Compliant with the IrDAue physical layer IrPHY 1.4 (low power specification, 9.6kbit/s to 115.2kbit/s)
- Link distance: 30cm /20 cm full 15° cone with standard or low power IrDA, respectively.
- Emission intensity can be set by an external resistor to increase the range for extended low power spec to more 50cm
- Typical transmission distance to standard device: 50cm
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
886nm
Supply Voltage Min
2.4V
Supply Current
75µA
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Data Rate Max
115.2Kbps
Data Transmission Distance
500mm
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability