Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTEMT6000X01
Order Code1470161
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.361 |
Price for:Each
Minimum: 3000
Multiple: 3000
€ 1,083.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TEMT6000X01 is an Ambient Light Sensor features floor life of 168h, MSL 3, according to J-STD-020. It is a silicon NPN epitaxial planar phototransistor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570nm.
- High photo sensitivity
- AEC-Q101 Qualified
- ±60° Angle of half sensitivity
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Wavelength Typ
570nm
Power Consumption
100mW
Transistor Case Style
1206
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
3Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMT6000X01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability