Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.550 |
10+ | € 1.630 |
25+ | € 1.600 |
50+ | € 1.590 |
100+ | € 1.580 |
500+ | € 1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTDCR1060M
Order Code3777865
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity6mcd
No. of Digits / Alpha4
Character Size10mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
4
Common Connection
Common Cathode
SVHC
No SVHC (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
6mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability