Print Page
Image is for illustrative purposes only. Please refer to product description.
1,190 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.170 |
10+ | € 0.944 |
25+ | € 0.929 |
50+ | € 0.913 |
100+ | € 0.898 |
500+ | € 0.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST1030
Order Code3777861
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.1mm
Supply Voltage Min-
Gap Width3.1mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If60mA
Reverse Voltage Vr6V
Collector Emitter Voltage Max70V
Forward Voltage1.2V
Collector Current IC Max100mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
3.1mm
Gap Width
3.1mm
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability