Print Page
Image is for illustrative purposes only. Please refer to product description.
3,964 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.020 |
| 10+ | € 0.863 |
| 25+ | € 0.851 |
| 50+ | € 0.838 |
| 100+ | € 0.826 |
| 500+ | € 0.731 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCRT5000L
Order Code1703519
Sensing MethodReflective
Sensing Distance / Slot Width2.5mm
Supply Voltage Min-
Sensing Distance15mm
Supply Voltage Max-
Forward Current If60mA
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Collector Emitter Voltage V(br)ceo70V
Forward Voltage1.25V
Collector Current IC Max100mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCRT5000L is a Reflective Optical Sensor which includes an infrared emitter and phototransistor in a leaded package which blocks visible light.
- Phototransistor Detector
- 2.5mm Peak Operating Distance
- 1mA Typical Output Current Under Test
- Daylight Blocking Filter
- 950nm Emitter Wavelength
- Lead (Pb)-free Soldering Released
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
70V
Forward Voltage
1.25V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.5mm
Sensing Distance
15mm
Forward Current If
60mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
70V
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000958
Product traceability