Print Page
Image is for illustrative purposes only. Please refer to product description.
2,003 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.749 |
10+ | € 0.632 |
25+ | € 0.623 |
50+ | € 0.614 |
100+ | € 0.605 |
500+ | € 0.553 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCRT1010
Order Code1470065
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width1mm
Sensing Distance4mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
Forward Voltage1.25V
Collector Current IC Max50mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCRT1010 is a reflective Optical Sensor with transistor output. This sensor includes an infrared emitter and a phototransistor.
- 950nm Emitter wavelength
- Daylight blocking filter
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Method
Reflective
Sensing Distance
4mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
32V
Forward Voltage
1.25V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
1mm
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
32V
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability