Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCND3000
Order Code1328394
Technical Datasheet
Sensor TypeOptical Sensor
Sensing Distance Max20mm
Sensing MethodReflective
Output Type-
Product Range-
Connection Method-
Supply Voltage Min-
Supply Voltage Max-
Light SourceLED
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensor Type
Optical Sensor
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
-
Light Source
LED
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
20mm
Output Type
-
Connection Method
-
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041