Print Page
Image is for illustrative purposes only. Please refer to product description.
1,732 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.470 |
10+ | € 4.420 |
25+ | € 4.190 |
50+ | € 4.030 |
100+ | € 3.840 |
250+ | € 3.670 |
500+ | € 3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC830AED-T1-GE3
Order Code3128839
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max19V
PWM Input Frequency2MHz
IC Case / PackagePowerPAK MLP56
No. of Pins39Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Digital IC CasePowerPAK MLP56
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
19V
IC Case / Package
PowerPAK MLP56
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Digital IC Case
PowerPAK MLP56
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
39Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability