Print Page

Image is for illustrative purposes only. Please refer to product description.
2,736 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.800 |
10+ | € 1.330 |
50+ | € 1.220 |
100+ | € 1.090 |
250+ | € 1.030 |
500+ | € 0.995 |
1000+ | € 0.961 |
2500+ | € 0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC530CD-T1-GE3
Order Code2526460
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins22Pins
IC Case / PackagePowerPAK MLP4535
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (10-Jun-2022)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
No. of Pins
22Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerPAK MLP4535
Input Type
-
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194