Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC472EVB-A
Order Code3703917
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSIC472
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board SIC472
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- SiC472 microBUCK® DC/DC converter reference board
- Single supply operation from 4.5V to 55V input voltage, adjustable output voltage down to 0.8V
- Scalable solution: 8A
- Output voltage tracking and sequencing with pre-bias start up
- Output voltage accuracy is ± 1% at -40°C to +125°C
- 98% peak efficiency
- 4μA supply current at shutdown, 235μA operating current not switching
- Adjustable switching frequency from 100KHz to 2MHz
- Adjustable soft start and adjustable current limit
- 3 modes of operation, forced continuous conduction, power save or ultrasonic
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SIC472
Automotive Qualification Standard
-
Silicon Core Number
SIC472
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055