Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC469EVB-E
Order Code3703914
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSIC469
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board SIC469
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- SiC469 microBUCK® DC/DC converter reference board
- Single supply operation from 4.5V to 60V input voltage, adjustable output voltage down to 0.8V
- Scalable solution: 2A
- Output voltage tracking and sequencing with pre-bias start up
- Output voltage accuracy is ± 1% at -40°C to +125°C
- 98% peak efficiency
- 4μA supply current at shutdown, 156μA operating current not switching
- Adjustable switching frequency from 100KHz to 2MHz
- Adjustable soft start and selectable preset 100 %, 75 %, and 50 % current limit
- 2 modes of operation, forced continuous conduction, power save
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SIC469
Automotive Qualification Standard
-
Silicon Core Number
SIC469
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055