Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.564 |
10+ | € 0.431 |
25+ | € 0.404 |
50+ | € 0.376 |
100+ | € 0.349 |
500+ | € 0.318 |
Product Information
Product Overview
SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of <gt/> 8 mm achieved with option 6.
- Phototransistor output, low input current
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300VRMS
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
Surface Mount DIP
60mA
63%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate