Print Page
13,057 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.450 |
10+ | € 2.250 |
25+ | € 1.990 |
50+ | € 1.750 |
100+ | € 1.630 |
250+ | € 1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS104Z93Z5VL83L0R
Order Code3289419
Product RangeS Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)500V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5V
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min10°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
S104Z93Z5VL83L0R is a disc capacitor. Encapsulation is made of phenolic resin. Connection leads are made of tinned copper having a diameter of 0.8mm with straight lead style. Suitable for bypassing, coupling and resonant circuit.
- High capacitance
- High stability
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
500V
Dielectric Characteristic
Z5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005908
Product traceability