Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCG04020000Z0ED
Order Code4141084
Product RangeRCG e3 Series
Technical Datasheet
9,995 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0323 |
100+ | € 0.018 |
500+ | € 0.0142 |
2500+ | € 0.010 |
5000+ | € 0.0097 |
10000+ | € 0.0093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCG04020000Z0ED
Order Code4141084
Product RangeRCG e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeRCG e3 Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
RCG e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RCG04020000Z0ED
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability