Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoOMM02070000000BP00
Order Code3547561
Product RangeOMM Series
Technical Datasheet
736 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.343 |
50+ | € 0.163 |
100+ | € 0.145 |
250+ | € 0.126 |
500+ | € 0.111 |
1500+ | € 0.0825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoOMM02070000000BP00
Order Code3547561
Product RangeOMM Series
Technical Datasheet
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyThin Film
Power Rating1W
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeOMM Series
Product Length5.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5.8mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
5A
Product Range
OMM Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability