Print Page
25,583 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.486 |
10+ | € 0.407 |
50+ | € 0.353 |
100+ | € 0.331 |
200+ | € 0.317 |
500+ | € 0.299 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3103JB0
Order Code1187031
Product RangeNTCLE
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCLE
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The NTCLE100E3 series from Vishay are standard precision, radial leaded NTC thermistors. This device consists of a chip with two solid copper tin plated leads. It has grey lacquered, colour coded uninsulated terminals. Typical applications include temperature measurement, sensing and control and temperature compensation applications.
- Accurate over a wide temperature range
- High stability over a long life
- Excellent performance ratio
- UL recognized, file E148885 standard
- Resistance value at 25°C ranges from 3.3ohm to 470Kohm
- ±2%, ±3% and ±5% resistance tolerance available
- Beta value (B25/85value) range from 2880K to 4570K
- Tolerance on B25/85-value ranges from ±0.5% to ±3%
- Operating temperature range from -40°C to 125°C
- Maximum power dissipation of 500mW at 55°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLE
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Operating Temperature Max
125°C
Alternatives for NTCLE100E3103JB0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132