Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1817510065
Order Code2860216
Product RangeMKT1817 Series
Technical Datasheet
6,050 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.550 |
| 50+ | € 0.829 |
| 100+ | € 0.765 |
| 250+ | € 0.704 |
| 500+ | € 0.616 |
| 1500+ | € 0.544 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1817510065
Order Code2860216
Product RangeMKT1817 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width6mm
Product Height11mm
Product RangeMKT1817 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Product Overview
The MKT1817 series radial potted type Film Capacitor with polyester film dielectric and metallised electrodes. It has tinned wire leads, flame-retardant plastic case and epoxy resin sealed. It is suitable for blocking, bypassing, filtering and timing, high frequency coupling and decoupling for fast digital and analogue ICs, interference suppression in low voltage applications.
- 1000pF to 1µF Capacitance range (E12 series)
- ±20% (M), ±10% (K), ±5% (J) Capacitance tolerances available
- UL94V-0 Flammability rating
Applications
Electronics Design, Industrial, Clock & Timing
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
6mm
Product Range
MKT1817 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MKT1817510065
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001