Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCT0603MZ0000ZP500
Order Code3546666
Product RangeMCT AT Series
Technical Datasheet
52,561 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0791 |
100+ | € 0.0578 |
500+ | € 0.0495 |
1000+ | € 0.0428 |
2500+ | € 0.0363 |
5000+ | € 0.0362 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT0603MZ0000ZP500
Order Code3546666
Product RangeMCT AT Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Power Rating150mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMCT AT Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
150mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
Resistor Technology
Thin Film
Current Rating
1A
Product Range
MCT AT Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCT0603MZ0000ZP500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability