Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205757331E3
Order Code1165600
Product Range057 PSM-SI Series
Also Known As222205757331
Technical Datasheet
16 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.430 |
3+ | € 18.910 |
5+ | € 17.830 |
10+ | € 16.750 |
20+ | € 15.030 |
50+ | € 13.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205757331E3
Order Code1165600
Product Range057 PSM-SI Series
Also Known As222205757331
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range057 PSM-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.7ohm
Ripple Current1.26A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
057 PSM-SI series standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 25 / 085 / 56
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.26A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
057 PSM-SI Series
Product Height
50mm
ESR
0.7ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
Product traceability