Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL203853332E3
Order Code1834099
Product Range038 RSU Series
Also Known As222203853332
Technical Datasheet
3,064 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.818 |
50+ | € 0.699 |
250+ | € 0.479 |
500+ | € 0.409 |
1000+ | € 0.366 |
2000+ | € 0.332 |
Price for:Each
Minimum: 5
Multiple: 5
€ 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203853332E3
Order Code1834099
Product Range038 RSU Series
Also Known As222203853332
Technical Datasheet
Capacitance3300µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product Range038 RSU Series
ESR-
Ripple Current1.185A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MAL203853332E3
4 Products Found
Product Overview
The Vishay 038 RSU series is radial leaded, ultra miniature, standard aluminium electrolytic capacitors. These capacitors are available in standard capacitance value ranging from 2.2μF to 22000μF and ±20% tolerance. Typical applications include audio, video, mobile equipments and general purpose electronic circuits.
- Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
- Voltage rating of 6.3V to 100V
- Polarized aluminium electrolytic capacitors, non solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Pressure relief for case Ø D ≥6.3mm
- Charge and discharge proof
- Miniaturized, high CV product per unit volume
- Endurance test at 85°C is 2000hours (case size Ø D ≤ 8mm), 3000hours (case size Ø D ≥ 10mm)
- Operating temperature range -40°C to +85°C
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
038 RSU Series
Ripple Current
1.185A
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858