Print Page
914 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.180 |
5+ | € 2.870 |
10+ | € 2.660 |
20+ | € 2.530 |
50+ | € 2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1501BABTR
Order Code3777805
Product RangeLH1501
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1501
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 1 form B solid state relay
- Isolation test voltage 3750VRMS
- Clean bounce free switching
- Low power consumption
- Suitable for general telecom switching, security equipment, instrumentation and industrial controls
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1501
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability