Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLCT964MCT0603MDB00
Order Code4140326
Product RangeLCT Series
Technical Datasheet
1 In Stock
5 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.890 |
10+ | € 86.730 |
20+ | € 85.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 99.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLCT964MCT0603MDB00
Order Code4140326
Product RangeLCT Series
Technical Datasheet
Kit Contents1960 Pieces 20 Each of 98 Values of MCT Type 0603 Size 47ohm to 511kohm Thin Film Chip Resistors
Power Rating-
Range of Resistor Values47ohm to 511kohm
Resistance Tolerance± 0.1%
No. of Items in Kit1960
Product RangeLCT Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
1960 Pieces 20 Each of 98 Values of MCT Type 0603 Size 47ohm to 511kohm Thin Film Chip Resistors
Range of Resistor Values
47ohm to 511kohm
No. of Items in Kit
1960
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 0.1%
Product Range
LCT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401883
Product traceability