Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.060 |
10+ | € 2.840 |
100+ | € 1.420 |
500+ | € 1.310 |
1000+ | € 1.300 |
5000+ | € 1.270 |
Product Information
Product Overview
The IRF740LCPBF is a N-channel enhancement-mode Power MOSFET with ultra-low gate charge. This new low charge Power device achieves significantly lower gate charge over conventional MOSFETs. Utilizing the new LCDMOS technology, allowing for reduced gate drive requirements and total system savings. In addition, reduced switching losses and improved efficiency are achievable in a variety of high frequency applications. Frequencies of a few MHz at high current are possible using the new low charge MOSFETs. This device improvements combined with the proven ruggedness and reliability that are characteristic of Power MOSFET offers the designer a new standard in power transistors for switching applications.
- Repetitive avalanche rated
- Reduced gate drive requirement
- 30V Enhanced VGS Rating
- Reduced CISS, COSS, CRSS
- Extremely high frequency operation
Applications
Industrial, Power Management
Technical Specifications
N Channel
10A
TO-220AB
10V
125W
150°C
-
400V
0.55ohm
Through Hole
4V
3Pins
-
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for IRF740LCPBF
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate