Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R0J01
Order Code1704104
Product RangeIMC-0805-01 Series
Technical Datasheet
198 In Stock
2,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.200 |
50+ | € 0.167 |
250+ | € 0.132 |
500+ | € 0.124 |
1000+ | € 0.115 |
2000+ | € 0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER1R0J01
Order Code1704104
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance1µH
DC Resistance Max2.13ohm
Self Resonant Frequency200MHz
DC Current Rating180mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
200MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
2.13ohm
DC Current Rating
180mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IMC0805ER1R0J01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability