Print Page
Image is for illustrative purposes only. Please refer to product description.
671 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.140 |
10+ | € 2.470 |
25+ | € 2.460 |
50+ | € 2.200 |
100+ | € 1.930 |
500+ | € 1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL4208-X007T
Order Code3397878
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage800V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Alternatives for IL4208-X007T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability