Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.983 |
10+ | € 0.477 |
25+ | € 0.433 |
50+ | € 0.388 |
100+ | € 0.344 |
500+ | € 0.341 |
Product Information
Product Overview
The IL207AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density application with limited space. In addition to eliminating through-hole requirements. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70V gives a higher safety margin compared to the industry standard 30V.
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Applications
Signal Processing
Technical Specifications
1 Channel
8Pins
4kV
70V
No SVHC (07-Nov-2024)
SOIC
60mA
100%
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate