Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER5R6M01
Order Code1547039
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
1,419 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.020 |
10+ | € 0.855 |
50+ | € 0.817 |
100+ | € 0.726 |
200+ | € 0.679 |
500+ | € 0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER5R6M01
Order Code1547039
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-4040DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
DC Resistance Max
0.0193ohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
Product traceability