Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER3R3M01
Order Code1547037
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
559 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.996 |
10+ | € 0.827 |
50+ | € 0.802 |
100+ | € 0.684 |
200+ | € 0.647 |
500+ | € 0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER3R3M01
Order Code1547037
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)18.6A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0144ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10A
Saturation Current (Isat)
18.6A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
0.0144ohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER3R3M01
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
Product traceability