Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M11
Order Code1741324
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
1,098 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.862 |
50+ | € 0.699 |
250+ | € 0.612 |
500+ | € 0.602 |
1000+ | € 0.530 |
2000+ | € 0.517 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M11
Order Code1741324
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.75A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case5.49mm x 5.18mm x 3mm
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.75A
Saturation Current (Isat)
5.5A
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.025ohm
Product Length
5.49mm
Product Height
3mm
Alternatives for IHLP2020CZER2R2M11
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability