Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR47M51
Order Code3928881
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
3,990 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.629 |
100+ | € 0.533 |
500+ | € 0.472 |
1000+ | € 0.407 |
2000+ | € 0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR47M51
Order Code3928881
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)5.99A
Inductor ConstructionShielded
Saturation Current (Isat)5.01A
Product RangeIHLP-1212AB-51 Series
Power Inductor Case3.56mm x 3.3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.02491ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.99A
Saturation Current (Isat)
5.01A
Power Inductor Case
3.56mm x 3.3mm x 1.2mm
DC Resistance Max
0.02491ohm
Product Length
3.56mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability