Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV2R0M20
Order Code4413896
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 360+ | € 7.010 |
Price for:Each
Minimum: 360
Multiple: 360
€ 2,523.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV2R0M20
Order Code4413896
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Product RangeIHDM-1107BB-20 Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)75A
Saturation Current (Isat)234A
DC Resistance Max650µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1107BB-20 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
234A
Inductance Tolerance
± 20%
Inductance
2µH
RMS Current (Irms)
75A
DC Resistance Max
650µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
Product traceability