Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVCC153T3M101KEAX
Order Code4751973
Product RangeHVCC Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.280 |
10+ | € 2.430 |
25+ | € 2.330 |
50+ | € 2.230 |
100+ | € 1.910 |
250+ | € 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC153T3M101KEAX
Order Code4751973
Product RangeHVCC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)15kV
Capacitance Tolerance± 10%
Dielectric CharacteristicT3M
Lead Spacing12.5mm
Capacitor TerminalsRadial Leaded
Product RangeHVCC Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
12.5mm
Product Range
HVCC Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
T3M
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability