Print Page
Image is for illustrative purposes only. Please refer to product description.
2,602 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.670 |
10+ | € 1.230 |
50+ | € 1.120 |
100+ | € 1.000 |
250+ | € 0.936 |
500+ | € 0.900 |
1000+ | € 0.872 |
2500+ | € 0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2750DN-T1-E4
Order Code2675734
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max1ohm
Supply Voltage Range1.6V to 5.5V
IC Case / PackageMini QFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.45ohm
On Resistance Max1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
1ohm
IC Case / Package
Mini QFN
No. of Channels
2Channels
On Resistance Max
1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 5.5V
No. of Pins
10Pins
On Resistance Typ
0.45ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG2750DN-T1-E4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability