Print Page
32,059 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.463 |
10+ | € 0.313 |
50+ | € 0.292 |
100+ | € 0.214 |
200+ | € 0.182 |
500+ | € 0.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD203Z59Z5UL63L0R
Order Code3289364
Product RangeD Series
Technical Datasheet
Capacitance0.02µF
Voltage(DC)500V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing9.53mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.02µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
9.53mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability