Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 459.480 |
5+ | € 390.900 |
10+ | € 383.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 459.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHKIT-0402
Order Code3597053
Technical Datasheet
Kit Contents20 Pieces of Each 10ohm to 500ohm Thin Film Chip Resistors
Power Rating50mW
Range of Resistor Values10ohm to 500ohm
Resistance Tolerance± 1%, ± 2%, ± 5%
No. of Items in Kit20
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Contents
20 Pieces of Each 10ohm to 500ohm Thin Film Chip Resistors
Range of Resistor Values
10ohm to 500ohm
No. of Items in Kit
20
SVHC
To Be Advised
Power Rating
50mW
Resistance Tolerance
± 1%, ± 2%, ± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability