Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHKIT-02016
Order Code1790993
Technical Datasheet
Kit Contents240 pcs - 20 Values of 10ohm to 500ohm
Power Rating30mW
Range of Resistor Values10ohm to 500ohm
Resistance Tolerance-
No. of Items in Kit240
Product Range-
Technical Specifications
Kit Contents
240 pcs - 20 Values of 10ohm to 500ohm
Range of Resistor Values
10ohm to 500ohm
No. of Items in Kit
240
Power Rating
30mW
Resistance Tolerance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01