Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZD27C200P-E3-08
Order Code2689986
Product RangeeSMP BZD27C Series
Technical Datasheet
29,145 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.423 |
50+ | € 0.314 |
250+ | € 0.196 |
1000+ | € 0.164 |
15000+ | € 0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C200P-E3-08
Order Code2689986
Product RangeeSMP BZD27C Series
Technical Datasheet
Zener Voltage Nom200V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP BZD27C Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
eSMP BZD27C Series
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability