Print Page
Image is for illustrative purposes only. Please refer to product description.
5,136 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 3.510 | 
| 10+ | € 2.220 | 
| 25+ | € 2.170 | 
| 50+ | € 2.130 | 
| 100+ | € 2.080 | 
| 500+ | € 1.840 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 800V phototriac output, non-zero crossing optocoupler in 6 pin DIP package
- 300mA RMS on-state current
- High static dV/dt <lt/> 10000V/μs
- Electrically insulated between input and output circuit
- Microcomputer compatible, very low trigger current
- Trigger current of (IFT <lt/> 2mA)
- Non-zero voltage detectors, high input sensitivity
- UL 1577 (file number E52744) system code H approved
- 5300VRMS isolation voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247
Product traceability