Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAC01000005008JACCS
Order Code3357770
Product RangeAC01-CS Series
Technical Datasheet
499 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.586 | 
| 10+ | € 0.361 | 
| 50+ | € 0.320 | 
| 100+ | € 0.287 | 
| 200+ | € 0.273 | 
| 500+ | € 0.259 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC01000005008JACCS
Order Code3357770
Product RangeAC01-CS Series
Technical Datasheet
Resistance5ohm
Product RangeAC01-CS Series
Power Rating1.1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Power
Product Diameter4.3mm
Product Length11mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
5ohm
Power Rating
1.1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC01-CS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Product Diameter
4.3mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052