Print Page
3,292 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.146 |
100+ | € 0.129 |
500+ | € 0.103 |
1000+ | € 0.0939 |
3500+ | € 0.0767 |
7000+ | € 0.0652 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoA102J15C0GF5TAA
Order Code3289363
Product RangeA Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeA Series
Product Diameter2.6mm
Product Length3.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Product Diameter
2.6mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
A Series
Product Length
3.8mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001