Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R150GAD25
Order Code1612169
Product Range615R Series
Technical Datasheet
1,733 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.810 |
5+ | € 8.440 |
10+ | € 7.070 |
20+ | € 6.670 |
40+ | € 6.260 |
100+ | € 5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R150GAD25
Order Code1612169
Product Range615R Series
Technical Datasheet
Capacitance2500pF
Voltage(DC)15kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing19.1mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 615R150GAD25 is a radial leaded high voltage ceramic single-layer Disc Capacitor for DC and pulse applications. The 615R series capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameters of 0.032 inch. The capacitor may be supplied with straight leads having lead spacing of 0.375 inch. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small sizes
Applications
Consumer Electronics, Power Management
Technical Specifications
Capacitance
2500pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
19.1mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195
Product traceability