Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592W228X06R3X2T16H
Order Code2347587
Product RangeTANTAMOUNT 592W Series
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.610 |
10+ | € 7.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 8.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592W228X06R3X2T16H
Order Code2347587
Product RangeTANTAMOUNT 592W Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Capacitor Case / Package5829 [14574 Metric]
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current-
Product Length14.5mm
Product Width7.37mm
Product Height1.6mm
Product RangeTANTAMOUNT 592W Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Alternatives for 592W228X06R3X2T16H
1 Product Found
Product Overview
The 592W series low profile SMD TANTAMOUNT® solid Tantalum Capacitor with conformal coating. This capacitor is available in 100% matte tin (Sn) and tin/lead (SnPb) terminations.
- Robust design for use in wireless modem
- Designed specifically for pulsed operation
- 100% Surge current tested
- 330 to 2200μF Capacitance range
- 6.3 to 10V Voltage range
- Halogen-free, Green product
Applications
Industrial, Wireless
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
5829 [14574 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
14.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
-
Product Width
7.37mm
Product Range
TANTAMOUNT 592W Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000769
Product traceability