Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R60GAQ22.
Order Code1147123
Product Range564R Series
Technical Datasheet
375 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.680 |
| 10+ | € 0.963 |
| 25+ | € 0.912 |
| 50+ | € 0.880 |
| 100+ | € 0.847 |
| 500+ | € 0.821 |
| 1000+ | € 0.787 |
| 2500+ | € 0.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAQ22.
Order Code1147123
Product Range564R Series
Technical Datasheet
Capacitance22pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicU2J
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
6kV
Dielectric Characteristic
U2J
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability