Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.800 |
5+ | € 33.860 |
10+ | € 29.590 |
50+ | € 27.940 |
100+ | € 27.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No150K30A
Order Code2547256
Product RangeVS-150K
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current150A
Forward Voltage Max1.33V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.74kA
Diode MountingStud
Product RangeVS-150K
Product Overview
The 150K30A is a standard Recovery Diode with high current carrying capability and high surge current capabilities.
- 235A DC at 142°C case temperature Maximum RMS forward current
- 0.67V Low level value of threshold voltage
- 0.83V High level value of threshold voltage
Applications
Power Management, Maintenance & Repair, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.33V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.74kA
Product Range
VS-150K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
Product traceability