Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-003-205
Order Code2464656
Product RangeVTX-214-003 Series
Technical Datasheet
26 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.730 |
5+ | € 7.850 |
10+ | € 6.850 |
50+ | € 6.070 |
100+ | € 5.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-003-205
Order Code2464656
Product RangeVTX-214-003 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 15VDC
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 265V AC
Input Voltage AC Max265V
Width23mm
Height19mm
Depth24mm
Product RangeVTX-214-003 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-003 miniature series from Vigortronix are single output, PCB mount AC to DC SMPS converters. These miniature size AC to DC converters are approved by EN61558, EN60950, CE standards.
- 3W regulated single output
- Output voltage ranges from 3.3VDC to 48VDC
- Output current ranges from 62mA to 900mA
- Input voltage ranges from 90VAC to 265VAC at 47Hz to 63Hz
- Low standby power of 0.3W
- Low ripple and noise
- Encapsulated design
- Efficiency up to 65%
- Operating temperature range -25°C to 70°C
- Class II insulation
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
265V
Height
19mm
Product Range
VTX-214-003 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 265V AC
Width
23mm
Depth
24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02