Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.980 |
5+ | € 7.310 |
10+ | € 6.370 |
50+ | € 5.650 |
100+ | € 5.540 |
Product Information
Product Overview
The VTX-214-001-318X from Vigortronix is a 1W, zero crossing series AC to DC converter. It features low profile (<lt/>15mm height), 1000000hours MTBF at 25°C (MIL-HDBK-217F) and less than <lt/>0.15W low standby power. Input current is 200mA maximum (100VAC) / 100mA maximum (240VAC)) and inrush current is 5A maximum (100VAC) / 10A maximum (240VAC). This AC to DC converter has hiccup mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It is compliant with IEC60950-1, EN60950-1, IEC61558-1, EN61558-1, EN61558-2-6, EN61558-2-17 agency standards, EMI compliant with EN55022 Class B and EMS compliance with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3 (need to add external EMC component).
- Wide input range from 90VAC to 305VAC (47Hz to 63Hz)
- Output voltage is 18VDC and output current is 55mA
- Typical efficiency is greater than 72%, zero cross detection output
- Maximum no load power is 0.15W, maximum leakage current is 0.2mA
- 85°C full load high temperature, 24g weight
- No external components required
- TUV and UL approved, IEC/EN61000-4-5,L-N: +/- 3KV criteria B surge
- Input to output dielectric isolation is 3600Vrms
- Operating temperature range from -25°C to 85°C
Applications
Industrial
Technical Specifications
ITE
1W
55mA
-
-
Fixed
90V AC to 305V AC
15mm
VTX-214-001 Series
1 Output
18VDC
-
-
90V
305V
22.2mm
33.7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate