Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.780 |
5+ | € 6.420 |
10+ | € 5.600 |
50+ | € 4.970 |
100+ | € 4.870 |
Product Information
Product Overview
The VTX-214-0005-103 from Vigortronix is a 0.5W low profile AC to DC converter. It has regulated single output, low standby power of less than 0.3W, low ripple and noise current. The input current is 100mA maximum (100VAC) / 70mA maximum (240VAC), inrush current is 15A maximum (100VAC) / 25A maximum (240VAC). This AC to DC converter has hicc-up mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It is safety compliance with CE, IEC60950-1, EN60950-1, EN61558-1, EN61558-2-6, EN61558-2-17, EMC compliance with EN55022 class B, EMS compliance with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3.
- 0.5W power rating, 3.3VDC output voltage and 151mA output current
- Input to output dielectric isolation is 3600Vrms, 5mA 1min (4200VAC, 2sec)
- Ambient temperature is 70°C, typical efficiency is greater than 65% at 230VAC
- Voltage accuracy is <lt/>5% (3.3VDC, 7%), ripple is <lt/>5% Vout (Vp~p), noise is <lt/>5% Vout max (Vp~p)
- Wide input voltage range from 90VAC to 277VAC, 47Hz to 63Hz
- 0.5W low profile, <lt/>14.5mm height
- Compact size, PCB mount, 0.3W maximum no load power, 0.3mA maximum leakage current
- Fully isolated pri - Sec <gt/>4200VRMS, insulation class II
- UL94-V0 rated materials
- Operating temperature range from -25°C to 70°C, weight is 18g
Applications
Industrial
Technical Specifications
ITE
500mW
151mA
-
-
Fixed
85V AC to 265V AC
14mm
VTX-214-0005 Weries
1 Output
3.3VDC
-
-
90V
277V
23.5mm
28mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate