Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.240 |
3+ | € 4.150 |
10+ | € 4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-2
Order Code1525689
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBeige
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
Product Overview
The 2996-2 is a 2m beige CAT-6 UTP Booted Patch Cable with a RJ45 plug on each end. The range of CAT-6 patch cable is manufactured to high specification. The 24AWG 4 twisted pair cable features fully molded backward compatible cable with both CAT5 and CAT5e networks and systems. This cable is designed to give quality assured, fault-free data/voice transmission with high speed Gigabit networks.
- Manufactured using 50 micron gold RJ45 plugs and UL approved stranded cable
- Cable features built-in centre spine which separates out each of the 4 twisted pairs
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096