Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.200 |
| 10+ | € 8.020 |
| 50+ | € 7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1966-1
Order Code1283865
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket ColourBeige
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
Product Overview
- Cat6 plug to socket extension cables
- Fully tested UTP cables
- Wired straight 1-1
- Beige coloured
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Beige
Cable Length - Imperial
3.28ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051