Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.780 |
5+ | € 18.810 |
10+ | € 17.990 |
20+ | € 17.240 |
50+ | € 16.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No16-269313
Order Code1277515
Technical Datasheet
Panel TypeFront Panel
Rack U Height1U
Panel MaterialAluminium
Body ColourUnfinished
For Use With19" Rack Cases
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 16-269313 is an unfinished Front Panel made of aluminium. Suitable for use with 19-inch rack cases with 1U height.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Rack Cases
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
1U
Body Colour
Unfinished
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186426